
TMAG6180EDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG6180EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG6180EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG6180EDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG6180EDGKRQ1 |
Description | AUTOMOTIVE HIGH-PRECISION ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TMAG6180EDGKRQ1 Models |
Category | Linearity ±0.5° |
Manufacturer Texas Instruments | Resistance 55 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle, Rotary Position | Termination Style Gull Wing |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Grade Automotive |
Output Analog Voltage | Qualification AEC-Q100 |
Output Signal Cosine, Sine | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Actuator Type External Magnet, Not Included | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 5 | ¥18.95400 | ¥94.77 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥17.04960 | ¥426.24 |
| 50 | ¥16.34320 | ¥817.16 |
| 100 | ¥15.69400 | ¥1,569.40 |
| 500 | ¥14.38864 | ¥7,194.32 |
| 1,000 | ¥13.90302 | ¥13,903.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.32217 | ¥33,305.43 |
| 5,000 | ¥12.92476 | ¥64,623.80 |






