
TM4C123FE6PMI | |
|---|---|
DigiKey Part Number | 296-35840-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123FE6PMI |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123FE6PMI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.49000 | ¥121.49 |
| 10 | ¥95.89900 | ¥958.99 |
| 25 | ¥89.49800 | ¥2,237.45 |
| 160 | ¥80.63194 | ¥12,901.11 |
| 320 | ¥78.34038 | ¥25,068.92 |
| 640 | ¥76.45392 | ¥48,930.51 |



