
TLVM13610EVM | |
|---|---|
DigiKey Part Number | 296-TLVM13610EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLVM13610EVM |
Description | EVAL BOARD FOR TLVM13610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLVM13610 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Box | Voltage - Input 3V ~ 36V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TLVM13610 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


