
TLV9361IDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9361IDCKRTR-ND - Tape & Reel (TR) 296-TLV9361IDCKRCT-ND - Cut Tape (CT) 296-TLV9361IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9361IDCKR |
Description | SINGLE 10-MHZ, 40-V RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 2.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 10.6 MHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| 250 | ¥4.87068 | ¥1,217.67 |
| 500 | ¥4.67090 | ¥2,335.45 |
| 1,000 | ¥4.55511 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.30293 | ¥12,908.79 |
| 6,000 | ¥4.20345 | ¥25,220.70 |
| 9,000 | ¥4.15364 | ¥37,382.76 |
| 15,000 | ¥4.09841 | ¥61,476.15 |



