Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9354QDRQ1

DigiKey Part Number
296-TLV9354QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9354QDRQ1CT-ND - Cut Tape (CT)
296-TLV9354QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9354QDRQ1
Description
AUTOMOTIVE-GRADE, QUAD, 40-V, 3.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
650µA (x4 Channels)
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
20V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3.5 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
10 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
350 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥10.75100¥107.51
25¥9.77200¥244.30
100¥8.69840¥869.84
250¥8.18664¥2,046.66
500¥7.87784¥3,938.92
1,000¥7.84492¥7,844.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.31002¥21,930.06
6,000¥7.15651¥42,939.06
9,000¥7.07960¥63,716.40
Manufacturers Standard Package