Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9161IDCKR

DigiKey Part Number
296-TLV9161IDCKRTR-ND - Tape & Reel (TR)
296-TLV9161IDCKRCT-ND - Cut Tape (CT)
296-TLV9161IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9161IDCKR
Description
SINGLE 10-MHZ, 16-V RAIL-TO-RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
210 µV
Series
Current - Supply
2.48mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
73 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
33V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
11 MHz
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,431
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥10.54400¥105.44
25¥9.58000¥239.50
100¥8.52550¥852.55
250¥8.02224¥2,005.56
500¥7.71872¥3,859.36
1,000¥7.68043¥7,680.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.16041¥21,481.23
6,000¥7.00942¥42,056.52
9,000¥6.93382¥62,404.38
Manufacturers Standard Package