
TLV9144IDR | |
|---|---|
DigiKey Part Number | 296-TLV9144IDRTR-ND - Tape & Reel (TR) 296-TLV9144IDRCT-ND - Cut Tape (CT) 296-TLV9144IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9144IDR |
Description | QUAD, 18V, 125KHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 0.5 pA |
Mfr | Voltage - Input Offset 265 µV |
Series | Current - Supply 7µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 125 kHz | Supplier Device Package 14-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.67500 | ¥86.75 |
| 25 | ¥7.86640 | ¥196.66 |
| 100 | ¥6.97490 | ¥697.49 |
| 250 | ¥6.54984 | ¥1,637.46 |
| 500 | ¥6.29364 | ¥3,146.82 |
| 1,000 | ¥6.21267 | ¥6,212.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.82222 | ¥17,466.66 |
| 6,000 | ¥5.69475 | ¥34,168.50 |
| 9,000 | ¥5.63091 | ¥50,678.19 |



