
TLV9102IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9102IPWRTR-ND - Tape & Reel (TR) 296-TLV9102IPWRCT-ND - Cut Tape (CT) 296-TLV9102IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IPWR |
Description | IC OPAMP GP 2 CIRC 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 115µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥4.98200 | ¥124.55 |
| 100 | ¥4.38060 | ¥438.06 |
| 250 | ¥4.09432 | ¥1,023.58 |
| 500 | ¥3.92146 | ¥1,960.73 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.96437 | ¥7,928.74 |
| 4,000 | ¥3.86000 | ¥15,440.00 |
| 6,000 | ¥3.80774 | ¥22,846.44 |
| 10,000 | ¥3.74986 | ¥37,498.60 |
| 14,000 | ¥3.71599 | ¥52,023.86 |
| 20,000 | ¥3.68346 | ¥73,669.20 |



