TLV9061 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9061DPWEVM

DigiKey Part Number
296-TLV9061DPWEVM-ND
Manufacturer
Manufacturer Product Number
TLV9061DPWEVM
Description
EVAL BOARD FOR TLV9061
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV9061 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
10MHz
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Box
Current - Supply (Main IC)
538µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
TLV9061
Amplifier Type
Standard (General Purpose)
Contents
Partially Populated Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Slew Rate
6.5V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.82000¥223.82
Manufacturers Standard Package