
TLV9052IDR | |
|---|---|
DigiKey Part Number | 296-53049-2-ND - Tape & Reel (TR) 296-53049-1-ND - Cut Tape (CT) 296-53049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9052IDR Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.42400 | ¥44.24 |
| 25 | ¥3.97640 | ¥99.41 |
| 100 | ¥3.48170 | ¥348.17 |
| 250 | ¥3.24580 | ¥811.45 |
| 500 | ¥3.10356 | ¥1,551.78 |
| 1,000 | ¥2.98646 | ¥2,986.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.86288 | ¥7,157.20 |
| 5,000 | ¥2.78836 | ¥13,941.80 |
| 7,500 | ¥2.75105 | ¥20,632.88 |
| 12,500 | ¥2.70971 | ¥33,871.38 |
| 17,500 | ¥2.68556 | ¥46,997.30 |
| 25,000 | ¥2.66231 | ¥66,557.75 |


