
TLV9041DDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9041DDCKRTR-ND - Tape & Reel (TR) 296-TLV9041DDCKRCT-ND - Cut Tape (CT) 296-TLV9041DDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9041DDCKR |
Description | SINGLE, 5.5-V, 3.5 MHZ, ULTRA-LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 16.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥4.88800 | ¥48.88 |
| 25 | ¥4.39040 | ¥109.76 |
| 100 | ¥3.84440 | ¥384.44 |
| 250 | ¥3.58472 | ¥896.18 |
| 500 | ¥3.42822 | ¥1,714.11 |
| 1,000 | ¥3.29930 | ¥3,299.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14009 | ¥9,420.27 |
| 6,000 | ¥3.06216 | ¥18,372.96 |
| 9,000 | ¥3.02314 | ¥27,208.26 |
| 15,000 | ¥2.97988 | ¥44,698.20 |
| 21,000 | ¥2.95461 | ¥62,046.81 |
| 30,000 | ¥2.93031 | ¥87,909.30 |


