
TLV9034DYYR | |
|---|---|
DigiKey Part Number | 296-TLV9034DYYRTR-ND - Tape & Reel (TR) 296-TLV9034DYYRCT-ND - Cut Tape (CT) 296-TLV9034DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034DYYR |
Description | HIGH-PERFORMANCE, QUAD LOW-VOLTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9034DYYR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package 14-SOT-23-THIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9034MDYYTEP | Texas Instruments | 150 | 296-TLV9034MDYYTEPCT-ND | ¥121.94000 | Parametric Equivalent |
| TLV9034QDYYRQ1 | Texas Instruments | 1,060 | 296-TLV9034QDYYRQ1CT-ND | ¥16.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.33200 | ¥233.30 |
| 100 | ¥8.29890 | ¥829.89 |
| 250 | ¥7.80720 | ¥1,951.80 |
| 500 | ¥7.51048 | ¥3,755.24 |
| 1,000 | ¥7.46533 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.96466 | ¥20,893.98 |
| 6,000 | ¥6.81707 | ¥40,902.42 |
| 9,000 | ¥6.74314 | ¥60,688.26 |

