
TLV9002IDSGT | |
|---|---|
DigiKey Part Number | 296-48858-2-ND - Tape & Reel (TR) 296-48858-1-ND - Cut Tape (CT) 296-48858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002IDSGT |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002IDSGT Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 8-WSON (2x2) |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4,951 | NCS20082DMR2GOSCT-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.14840 | ¥178.71 |
| 100 | ¥6.32820 | ¥632.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.42708 | ¥1,606.77 |
| 500 | ¥6.17156 | ¥3,085.78 |
| 750 | ¥6.04365 | ¥4,532.74 |
| 1,250 | ¥5.90186 | ¥7,377.32 |
| 1,750 | ¥5.81894 | ¥10,183.14 |
| 2,500 | ¥5.73928 | ¥14,348.20 |




