


TLV809K33DBZT | |
|---|---|
DigiKey Part Number | 296-28210-2-ND - Tape & Reel (TR) 296-28210-1-ND - Cut Tape (CT) 296-28210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809K33DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809K33DBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 10 | ¥5.62200 | ¥56.22 |
| 25 | ¥5.06000 | ¥126.50 |
| 100 | ¥4.44420 | ¥444.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.02984 | ¥1,007.46 |
| 500 | ¥3.85778 | ¥1,928.89 |
| 750 | ¥3.77177 | ¥2,828.83 |

