
TLV7A0325PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV7A0325PDBVRTR-ND - Tape & Reel (TR) 296-TLV7A0325PDBVRCT-ND - Cut Tape (CT) 296-TLV7A0325PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7A0325PDBVR |
Description | 200MA, ULTRA-LOW-IQ (400NA) LOW- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7A0325PDBVR Models |
Category | Voltage Dropout (Max) 0.36V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 400 nA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.39600 | ¥13.96 |
| 25 | ¥1.23080 | ¥30.77 |
| 100 | ¥1.05290 | ¥105.29 |
| 250 | ¥0.96688 | ¥241.72 |
| 500 | ¥0.91516 | ¥457.58 |
| 1,000 | ¥0.87249 | ¥872.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81992 | ¥2,459.76 |
| 6,000 | ¥0.79417 | ¥4,765.02 |
| 9,000 | ¥0.78126 | ¥7,031.34 |
| 15,000 | ¥0.76698 | ¥11,504.70 |
| 21,000 | ¥0.75862 | ¥15,931.02 |
| 30,000 | ¥0.75059 | ¥22,517.70 |


