
TLV77428PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77428PDQNRTR-ND - Tape & Reel (TR) 296-TLV77428PDQNRCT-ND - Cut Tape (CT) 296-TLV77428PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77428PDQNR |
Description | 300MA, SMALL SIZE, HIGH-PSRR, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 141 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.165V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.54600 | ¥5.46 |
| 25 | ¥0.47960 | ¥11.99 |
| 100 | ¥0.40190 | ¥40.19 |
| 250 | ¥0.36488 | ¥91.22 |
| 500 | ¥0.34254 | ¥171.27 |
| 1,000 | ¥0.32418 | ¥324.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30155 | ¥904.65 |
| 6,000 | ¥0.29048 | ¥1,742.88 |
| 9,000 | ¥0.28494 | ¥2,564.46 |
| 15,000 | ¥0.27880 | ¥4,182.00 |
| 21,000 | ¥0.27521 | ¥5,779.41 |
| 30,000 | ¥0.27175 | ¥8,152.50 |


