Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76718DRVT

DigiKey Part Number
296-TLV76718DRVTTR-ND - Tape & Reel (TR)
296-TLV76718DRVTCT-ND - Cut Tape (CT)
296-TLV76718DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76718DRVT
Description
IC REG LINEAR 1.8V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV76718DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1A
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
1.5 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.21000¥10.21
10¥7.36500¥73.65
25¥6.65160¥166.29
100¥5.87190¥587.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.50032¥1,375.08
500¥5.27598¥2,637.99
750¥5.16356¥3,872.67
1,250¥5.03909¥6,298.86
1,750¥4.96634¥8,691.09
2,500¥4.89638¥12,240.95
Manufacturers Standard Package