


TLV76015DBZT | |
|---|---|
DigiKey Part Number | 296-47015-2-ND - Tape & Reel (TR) 296-47015-1-ND - Cut Tape (CT) 296-47015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76015DBZT |
Description | IC REG LINEAR 15V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76015DBZT Models |
Category | Voltage Dropout (Max) 1.1V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.37880 | ¥134.47 |
| 100 | ¥4.73790 | ¥473.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.43140 | ¥1,107.85 |
| 500 | ¥4.24680 | ¥2,123.40 |
| 750 | ¥4.15429 | ¥3,115.72 |
| 1,250 | ¥4.05170 | ¥5,064.62 |
| 1,750 | ¥3.99176 | ¥6,985.58 |
| 2,500 | ¥3.93417 | ¥9,835.42 |

