


TLV75201PDSQT | |
|---|---|
DigiKey Part Number | 296-TLV75201PDSQTTR-ND - Tape & Reel (TR) 296-TLV75201PDSQTCT-ND - Cut Tape (CT) 296-TLV75201PDSQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75201PDSQT |
Description | IC REG LINEAR POS ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75201PDSQT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.55V | Supplier Device Package 10-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.05V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.16100 | ¥61.61 |
| 25 | ¥5.56400 | ¥139.10 |
| 100 | ¥4.90250 | ¥490.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.58688 | ¥1,146.72 |
| 500 | ¥4.39666 | ¥2,198.33 |
| 750 | ¥4.30139 | ¥3,226.04 |
| 1,250 | ¥4.19586 | ¥5,244.82 |
| 1,750 | ¥4.13415 | ¥7,234.76 |
| 2,500 | ¥4.07486 | ¥10,187.15 |


