


TLV71330PDBVT | |
|---|---|
DigiKey Part Number | 296-TLV71330PDBVTTR-ND - Tape & Reel (TR) 296-TLV71330PDBVTCT-ND - Cut Tape (CT) 296-TLV71330PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71330PDBVT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71330PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.61500 | ¥56.15 |
| 25 | ¥5.05800 | ¥126.45 |
| 100 | ¥4.45010 | ¥445.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.50256 | ¥1,125.64 |
| 500 | ¥4.31312 | ¥2,156.56 |
| 750 | ¥4.21799 | ¥3,163.49 |
| 1,250 | ¥4.11279 | ¥5,140.99 |
| 1,750 | ¥4.05129 | ¥7,089.76 |
| 2,500 | ¥3.99214 | ¥9,980.35 |

