


TLV71325PDBVT | |
|---|---|
DigiKey Part Number | 296-TLV71325PDBVTTR-ND - Tape & Reel (TR) 296-TLV71325PDBVTCT-ND - Cut Tape (CT) 296-TLV71325PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PDBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.14400 | ¥51.44 |
| 25 | ¥4.62800 | ¥115.70 |
| 100 | ¥4.06390 | ¥406.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.79492 | ¥948.73 |
| 500 | ¥3.63284 | ¥1,816.42 |
| 750 | ¥3.55157 | ¥2,663.68 |
| 1,250 | ¥3.46155 | ¥4,326.94 |
| 1,750 | ¥3.40894 | ¥5,965.64 |
| 2,500 | ¥3.35835 | ¥8,395.88 |

