TLV71325PDBVR | ||
---|---|---|
DigiKey Part Number | 296-40653-2-ND - Tape & Reel (TR) 296-40653-1-ND - Cut Tape (CT) 296-40653-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV71325PDBVR | |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV71325PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93660 | ¥193.66 |
250 | ¥1.75516 | ¥438.79 |
500 | ¥1.45272 | ¥726.36 |
1,000 | ¥1.08946 | ¥1,089.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99869 | ¥2,996.07 |
6,000 | ¥0.93818 | ¥5,629.08 |
15,000 | ¥0.87765 | ¥13,164.75 |
30,000 | ¥0.80502 | ¥24,150.60 |
75,000 | ¥0.77475 | ¥58,106.25 |