Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70712PDQNT

DigiKey Part Number
296-TLV70712PDQNTTR-ND - Tape & Reel (TR)
296-TLV70712PDQNTCT-ND - Cut Tape (CT)
296-TLV70712PDQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70712PDQNT
Description
IC REG LINEAR 1.2V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70712PDQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.36V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.07000¥50.70
25¥4.56520¥114.13
100¥4.00850¥400.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.74300¥935.75
500¥3.58256¥1,791.28
750¥3.50229¥2,626.72
1,250¥3.41326¥4,266.57
1,750¥3.36126¥5,882.20
2,500¥3.31124¥8,278.10
Manufacturers Standard Package