Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7042DGKR

DigiKey Part Number
296-TLV7042DGKRTR-ND - Tape & Reel (TR)
296-TLV7042DGKRCT-ND - Cut Tape (CT)
296-TLV7042DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7042DGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV7042DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
33mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
900nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Part Status
Active
Propagation Delay (Max)
3µs (Typ)
Type
Standard (General Purpose)
Hysteresis
17mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Open-Drain, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V, ±0.8V ~ 3.25V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
8mV @ 5V
Supplier Device Package
8-VSSOP
Current - Input Bias (Max)
2pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.08800¥80.88
25¥7.32720¥183.18
100¥6.49030¥649.03
250¥6.09036¥1,522.59
500¥5.84920¥2,924.60
1,000¥5.75716¥5,757.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.44126¥13,603.15
5,000¥5.31503¥26,575.15
7,500¥5.25181¥39,388.57
12,500¥5.18174¥64,771.75
Manufacturers Standard Package