


TLV70025DDCT | |
|---|---|
DigiKey Part Number | 296-25568-2-ND - Tape & Reel (TR) 296-25568-1-ND - Cut Tape (CT) 296-25568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DDCT |
Description | IC REG LINEAR 2.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DDCT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.17700 | ¥51.77 |
| 25 | ¥4.65760 | ¥116.44 |
| 100 | ¥4.09200 | ¥409.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.82108 | ¥955.27 |
| 500 | ¥3.65798 | ¥1,828.99 |
| 750 | ¥3.57628 | ¥2,682.21 |
| 1,250 | ¥3.48570 | ¥4,357.12 |
| 1,750 | ¥3.43281 | ¥6,007.42 |
| 2,500 | ¥3.38190 | ¥8,454.75 |



