Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70018DCKT

DigiKey Part Number
296-25269-2-ND - Tape & Reel (TR)
296-25269-1-ND - Cut Tape (CT)
296-25269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70018DCKT
Description
IC REG LINEAR 1.8V 200MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70018DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK120C18RSTMicroelectronics2,202497-13487-1-ND¥3.39000Direct
ISL9008AIECZ-TRenesas Electronics Corporation3,072ISL9008AIECZ-TCT-ND¥12.24000Similar
MIC5366-1.8YC5-TRMicrochip Technology49,684576-3203-1-ND¥0.99000Similar
In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
25¥5.59400¥139.85
100¥4.92970¥492.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.61268¥1,153.17
500¥4.42148¥2,210.74
750¥4.32587¥3,244.40
1,250¥4.21988¥5,274.85
1,750¥4.15787¥7,276.27
2,500¥4.09828¥10,245.70
Manufacturers Standard Package