
TLV62569DBVT | |
|---|---|
DigiKey Part Number | 296-47386-2-ND - Tape & Reel (TR) 296-47386-1-ND - Cut Tape (CT) 296-47386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DBVT |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.25708 | ¥1,314.27 |
| 500 | ¥5.04404 | ¥2,522.02 |
| 750 | ¥4.93719 | ¥3,702.89 |
| 1,250 | ¥4.81890 | ¥6,023.62 |
| 1,750 | ¥4.74977 | ¥8,312.10 |
| 2,500 | ¥4.68326 | ¥11,708.15 |











