
TLV62565DBVT | |
|---|---|
DigiKey Part Number | 296-39274-2-ND - Tape & Reel (TR) 296-39274-1-ND - Cut Tape (CT) 296-39274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62565DBVT |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62565DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.84800 | ¥78.48 |
| 25 | ¥7.10520 | ¥177.63 |
| 100 | ¥6.28750 | ¥628.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.89832 | ¥1,474.58 |
| 500 | ¥5.66362 | ¥2,831.81 |
| 750 | ¥5.54603 | ¥4,159.52 |
| 1,250 | ¥5.41576 | ¥6,769.70 |
| 1,750 | ¥5.33961 | ¥9,344.32 |
| 2,500 | ¥5.26640 | ¥13,166.00 |



