
TLV62150ARGTT | |
|---|---|
DigiKey Part Number | 296-39619-2-ND - Tape & Reel (TR) 296-39619-1-ND - Cut Tape (CT) 296-39619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62150ARGTT |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62150ARGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥9.83120 | ¥245.78 |
| 100 | ¥8.75130 | ¥875.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.99708 | ¥1,999.27 |
| 500 | ¥7.69590 | ¥3,847.95 |
| 750 | ¥7.54511 | ¥5,658.83 |
| 1,250 | ¥7.37796 | ¥9,222.45 |

