
TLV62130RGTT | |
|---|---|
DigiKey Part Number | 296-32407-2-ND - Tape & Reel (TR) 296-32407-1-ND - Cut Tape (CT) 296-32407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62130RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62130RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.98000 | ¥18.98 |
| 10 | ¥14.02900 | ¥140.29 |
| 25 | ¥12.79200 | ¥319.80 |
| 100 | ¥11.42290 | ¥1,142.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.45692 | ¥2,614.23 |
| 500 | ¥10.07518 | ¥5,037.59 |
| 750 | ¥9.88407 | ¥7,413.05 |
| 1,250 | ¥9.86604 | ¥12,332.55 |










