
TLV62084DSGT | |
|---|---|
DigiKey Part Number | 296-46449-2-ND - Tape & Reel (TR) 296-46449-1-ND - Cut Tape (CT) 296-46449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62084DSGT |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62084DSGT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.58600 | ¥105.86 |
| 25 | ¥9.62640 | ¥240.66 |
| 100 | ¥8.56520 | ¥856.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.06028 | ¥2,015.07 |
| 500 | ¥7.75544 | ¥3,877.72 |
| 750 | ¥7.60288 | ¥5,702.16 |
| 1,250 | ¥7.43380 | ¥9,292.25 |
| 1,750 | ¥7.33497 | ¥12,836.20 |
| 2,500 | ¥7.23995 | ¥18,099.88 |


