Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4171IDR

DigiKey Part Number
296-46563-2-ND - Tape & Reel (TR)
296-46563-1-ND - Cut Tape (CT)
296-46563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4171IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4171IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
525µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20074DR2Gonsemi8,660NCS20074DR2GOSCT-ND¥5.54000Similar
In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.46000¥23.46
10¥17.45800¥174.58
25¥15.95760¥398.94
100¥14.30400¥1,430.40
250¥13.51628¥3,379.07
500¥13.19112¥6,595.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.23782¥30,594.55
5,000¥11.98919¥59,945.95
7,500¥11.86460¥88,984.50
Manufacturers Standard Package