
TLV3802EVM | |
|---|---|
DigiKey Part Number | 296-TLV3802EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3802EVM |
Description | EVAL BOARD FOR TLV3802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3802 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator | |
Embedded | No | |
Utilized IC / Part | TLV3802 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,238.21000 | ¥2,238.21 |


