
TLV3801QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3801QDSGRQ1TR-ND - Tape & Reel (TR) 296-TLV3801QDSGRQ1CT-ND - Cut Tape (CT) 296-TLV3801QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3801QDSGRQ1 |
Description | IC COMPARATOR 1 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3801QDSGRQ1 Models |
Category | Current - Quiescent (Max) 26.6mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 225ps (Typ) |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Complementary, LVDS | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Input Offset (Max) 5mV @ 3.3V | Mounting Type Surface Mount, Wettable Flank |
Current - Input Bias (Max) 10µA @ 3.3V | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.69000 | ¥83.69 |
| 10 | ¥65.26700 | ¥652.67 |
| 25 | ¥60.65560 | ¥1,516.39 |
| 100 | ¥55.58930 | ¥5,558.93 |
| 250 | ¥53.17508 | ¥13,293.77 |
| 500 | ¥51.71956 | ¥25,859.78 |
| 1,000 | ¥50.52141 | ¥50,521.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥55.09505 | ¥165,285.15 |



