
TLV320AIC33IZXH | |
|---|---|
DigiKey Part Number | 296-TLV320AIC33IZXH-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC33IZXH |
Description | IC STEREO AUDIO CODEC 80-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial, SPI™ 80-NFBGA (5x5) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tray | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial, SPI™ | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 80-VFBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 80-NFBGA (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 576 | ¥79.40762 | ¥45,738.79 |

