Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC33IRGZR

DigiKey Part Number
296-19789-2-ND - Tape & Reel (TR)
296-19789-1-ND - Cut Tape (CT)
296-19789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC33IRGZR
Description
IC STEREO AUDIO CODEC 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC33IRGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Stereo Audio
Operating Temperature
-40°C ~ 85°C
Data Interface
I2C, Serial, SPI™
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
48-VFQFN Exposed Pad
Number of ADCs / DACs
2 / 2
Supplier Device Package
48-VQFN (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,603
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.62000¥65.62
10¥50.58400¥505.84
25¥46.83400¥1,170.85
100¥42.71040¥4,271.04
250¥41.46348¥10,365.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.55583¥93,889.57
Manufacturers Standard Package