
TLV320AIC3253IRGET | |
|---|---|
DigiKey Part Number | 296-27235-2-ND - Tape & Reel (TR) 296-27235-1-ND - Cut Tape (CT) 296-27235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3253IRGET |
Description | IC STEREO AUD CODEC ADJ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3253IRGET Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 100 / 99 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 99 / 98 |
Series | Voltage - Supply, Analog 1.5V ~ 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.26V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, Serial, SPI™ | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 24-VQFN (4x4) |
Number of ADCs / DACs 0 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 10 | ¥57.36900 | ¥573.69 |
| 25 | ¥53.24560 | ¥1,331.14 |
| 100 | ¥48.70610 | ¥4,870.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.54188 | ¥11,635.47 |
| 500 | ¥45.23820 | ¥22,619.10 |
| 750 | ¥44.58499 | ¥33,438.74 |
| 1,250 | ¥43.86168 | ¥54,827.10 |
| 1,750 | ¥43.43861 | ¥76,017.57 |

