Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3206IRSBR

DigiKey Part Number
296-41705-2-ND - Tape & Reel (TR)
296-41705-1-ND - Cut Tape (CT)
296-41705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3206IRSBR
Description
IC STEREO AUD CODEC LP 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3206IRSBR Models
Product Attributes
Filter Similar Products
Category
S/N Ratio, ADCs / DACs (db) Typ
93 / 100
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
93 / 100
Series
Voltage - Supply, Analog
1.5V ~ 1.95V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.26V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Stereo Audio
Mounting Type
Surface Mount
Data Interface
I2C, Serial, SPI™
Package / Case
40-WFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
40-WQFN (5x5)
Number of ADCs / DACs
2 / 2
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.91000¥43.91
10¥33.51000¥335.10
25¥30.90000¥772.50
100¥28.03610¥2,803.61
250¥26.81164¥6,702.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.33248¥72,997.44
Manufacturers Standard Package