
TLV320AIC26IRHBR | |
|---|---|
DigiKey Part Number | 296-41703-2-ND - Tape & Reel (TR) 296-41703-1-ND - Cut Tape (CT) 296-41703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC26IRHBR |
Description | IC STEREO AUDIO CODEC LP 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC26IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 97 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.525V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-VQFN (5x5) |
Number of ADCs / DACs 1 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥46.61800 | ¥466.18 |
| 25 | ¥43.15600 | ¥1,078.90 |
| 100 | ¥39.35610 | ¥3,935.61 |
| 250 | ¥38.20244 | ¥9,550.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥32.92729 | ¥98,781.87 |

