
TLV320AIC24KIPFBR | |
|---|---|
DigiKey Part Number | 296-41702-2-ND - Tape & Reel (TR) 296-41702-1-ND - Cut Tape (CT) 296-41702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC24KIPFBR |
Description | IC CODEC 16BIT DUAL PROG 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC24KIPFBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.42000 | ¥53.42 |
| 10 | ¥40.99400 | ¥409.94 |
| 25 | ¥37.89640 | ¥947.41 |
| 100 | ¥34.49170 | ¥3,449.17 |
| 250 | ¥33.29036 | ¥8,322.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.65062 | ¥33,650.62 |
| 2,000 | ¥32.93287 | ¥65,865.74 |

