Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC23BGQE

DigiKey Part Number
296-13992-5-ND
Manufacturer
Manufacturer Product Number
TLV320AIC23BGQE
Description
IC STEREO AUDIO CODEC 80-BGA
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC23BGQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Packaging
Tray
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Obsolete
Voltage - Supply, Digital
1.42V ~ 3.6V
Type
Stereo Audio
Operating Temperature
-10°C ~ 70°C
Data Interface
I2C, Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Package / Case
80-VFBGA
Number of ADCs / DACs
2 / 2
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13,323 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13,323In Stock
Ships from Rochester Electronics, LLC