
TLV320AIC22CPT | |
|---|---|
DigiKey Part Number | 296-13661-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC22CPT |
Description | IC DUAL VOIP CODEC 48-LQFP |
Customer Reference | |
Detailed Description | VOIP Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC22CPT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tray | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Not For New Designs | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type VOIP | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.32000 | ¥100.32 |
| 10 | ¥78.68100 | ¥786.81 |
| 25 | ¥73.27560 | ¥1,831.89 |
| 100 | ¥67.33680 | ¥6,733.68 |
| 250 | ¥64.50596 | ¥16,126.49 |
| 500 | ¥62.79938 | ¥31,399.69 |
| 1,000 | ¥61.39513 | ¥61,395.13 |

