Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC20IPFB

DigiKey Part Number
296-12711-ND
Manufacturer
Manufacturer Product Number
TLV320AIC20IPFB
Description
IC CODEC DUAL-CH PROG LP 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC20IPFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
87 / 92
Packaging
Tray
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Voice-Band
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
48-TQFP
Number of ADCs / DACs
2 / 2
Supplier Device Package
48-TQFP (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 137 View Now
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥169.61532¥42,403.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

137In Stock
Ships from Rochester Electronics, LLC