
TLV320AIC1106PWR | |
|---|---|
DigiKey Part Number | 296-41701-2-ND - Tape & Reel (TR) 296-41701-1-ND - Cut Tape (CT) 296-41701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1106PWR |
Description | IC CODEC PCM 13 BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 13 b PCM Audio Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1106PWR Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type PCM | Mounting Type Surface Mount |
Data Interface PCM Audio Interface | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 13 b | Supplier Device Package 20-TSSOP |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.67000 | ¥53.67 |
| 10 | ¥41.20100 | ¥412.01 |
| 25 | ¥38.08840 | ¥952.21 |
| 100 | ¥34.66700 | ¥3,466.70 |
| 250 | ¥33.46736 | ¥8,366.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥30.57960 | ¥61,159.20 |

