
TLV320AIC1103PBSR | |
|---|---|
DigiKey Part Number | 296-12748-2-ND - Tape & Reel (TR) 296-12748-1-ND - Cut Tape (CT) 296-12748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1103PBSR |
Description | IC PCM CODEC 15-BIT 2.7V 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1103PBSR Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type PCM | Mounting Type Surface Mount |
Data Interface PCM Audio Interface | Package / Case 32-TQFP |
Resolution (Bits) 15 b | Supplier Device Package 32-TQFP (5x5) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.75000 | ¥65.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥59.90918 | ¥59,909.18 |

