Similar

TLV320AIC10IGQER | |
|---|---|
DigiKey Part Number | 296-13374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC10IGQER |
Description | IC DSP CODEC GP 16BIT 80-BGA |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC10IGQER Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 87 / 90 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 82 / 82 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 3V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 80-VFBGA |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC10IPFB | Texas Instruments | 3,637 | 296-10702-ND | ¥92.04000 | Similar |


