
TLV320AIC10CPFB | |
|---|---|
DigiKey Part Number | 296-2214-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC10CPFB |
Description | IC CODEC GP 16 BIT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC10CPFB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 87 / 90 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 82 / 82 |
Packaging Tray | Voltage - Supply, Analog 3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.5V |
Type General Purpose | Operating Temperature 0°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.08400 | ¥520.84 |
| 25 | ¥48.28680 | ¥1,207.17 |
| 100 | ¥44.10640 | ¥4,410.64 |
| 250 | ¥42.11412 | ¥10,528.53 |
| 500 | ¥40.91366 | ¥20,456.83 |
| 1,000 | ¥39.92531 | ¥39,925.31 |

