
TLV320ADC3120IRTER | |
|---|---|
DigiKey Part Number | 296-TLV320ADC3120IRTERTR-ND - Tape & Reel (TR) 296-TLV320ADC3120IRTERCT-ND - Cut Tape (CT) 296-TLV320ADC3120IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3120IRTER |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3120IRTER Models |
Category | Data Interface I2C, I2S, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.96V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 20-WQFN (3x3) |
Sampling Rate (Per Second) 7.35k ~ 768k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.63700 | ¥256.37 |
| 25 | ¥23.56960 | ¥589.24 |
| 100 | ¥21.29360 | ¥2,129.36 |
| 250 | ¥20.20824 | ¥5,052.06 |
| 500 | ¥20.10568 | ¥10,052.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.54770 | ¥34,643.10 |
| 6,000 | ¥11.32459 | ¥67,947.54 |



