
TLV316QDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-TLV316QDBVTQ1TR-ND - Tape & Reel (TR) 296-TLV316QDBVTQ1CT-ND - Cut Tape (CT) 296-TLV316QDBVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV316QDBVTQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV316QDBVTQ1 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 10 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 750 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95100 | ¥129.51 |
| 25 | ¥11.79960 | ¥294.99 |
| 100 | ¥10.53850 | ¥1,053.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.06920 | ¥2,267.30 |
| 500 | ¥8.73328 | ¥4,366.64 |
| 750 | ¥8.56485 | ¥6,423.64 |
| 1,250 | ¥8.37830 | ¥10,472.88 |
| 1,750 | ¥8.26929 | ¥14,471.26 |
| 2,500 | ¥8.16447 | ¥20,411.17 |


