
TLV313IDCKR | |
|---|---|
DigiKey Part Number | 296-47218-2-ND - Tape & Reel (TR) 296-47218-1-ND - Cut Tape (CT) 296-47218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDCKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2,620 | 488-NCS20081SQ3T2GCT-ND | ¥0.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥4.32400 | ¥43.24 |
| 25 | ¥3.88200 | ¥97.05 |
| 100 | ¥3.39130 | ¥339.13 |
| 250 | ¥3.15784 | ¥789.46 |
| 500 | ¥3.01710 | ¥1,508.55 |
| 1,000 | ¥2.90126 | ¥2,901.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.75807 | ¥8,274.21 |
| 6,000 | ¥2.68805 | ¥16,128.30 |
| 9,000 | ¥2.65297 | ¥23,876.73 |
| 15,000 | ¥2.61409 | ¥39,211.35 |
| 21,000 | ¥2.59138 | ¥54,418.98 |
| 30,000 | ¥2.56953 | ¥77,085.90 |

